ABB F200 Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type A, 1 kA 230V ac
- RS Stock No.:
- 488-7182
- Mfr. Part No.:
- 2CSF202101R1400 - F202A-40/0.03
- Manufacturer:
- ABB
Subtotal (1 unit)*
€81.92
(exc. VAT)
€100.76
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.92 |
*price indicative
- RS Stock No.:
- 488-7182
- Mfr. Part No.:
- 2CSF202101R1400 - F202A-40/0.03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | F200 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS Compliant, UL Recognized | |
| Height | 85mm | |
| Depth | 69mm | |
| Width | 35mm | |
| Breaking Capacity | 1kA | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series F200 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals RoHS Compliant, UL Recognized | ||
Height 85mm | ||
Depth 69mm | ||
Width 35mm | ||
Breaking Capacity 1kA | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
ABB RCCB, 2.4W Power Loss Per Pole, 230/400V Voltage Rating - F200 Series - 2CSF202101R1400 - F202A-40/0.03
Don't let earth faults put your electrical appliances in danger – protect them with this RCCB from ABB. It continuously monitors the current flowing through the live and neutral wires of your circuit, tripping to cut the power supply in the event of a leakage. This prevents electric shocks and fire outbreaks, keeping you and your machinery safe from harm. The device's front-facing toggle switch makes it easy to reset after you've cleared the error. It also comes with a test button so it takes just a jiffy to check that it's working.
Features & Benefits
• Impulse withstand voltage rating of 4kV means it handles sudden power surges without suffering damage
• Operating temperature range between -25°C and +55°C means it's safe to use in demanding conditions
• Withstands up to 10,000 electrical operating cycles, assuring you of long-term performance
• IP2X rating shows that it's finger-safe as it's protected from objects larger than 12mm
Applications
• Oil and gas plants
• Process and packaging equipment
• Automotive industry
How do I mount this RCCB?
This component is designed to snap right onto your DIN rail – a process that's quick and tool-free.
Related links
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type F, 10 kA 230
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type F, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type B, 1 kA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 0.03 A 230V ac