Legrand 4115 Series Residual Current Device, 63A, 1-Pole, 100 mA, Type AC 230V ac
- RS Stock No.:
- 863-7758
- Mfr. Part No.:
- 4 115 16
- Manufacturer:
- Legrand
Image representative of range
Subtotal (1 unit)*
€71.98
(exc. VAT)
€88.54
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.98 |
*price indicative
- RS Stock No.:
- 863-7758
- Mfr. Part No.:
- 4 115 16
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 1 | |
| Series | 4115 | |
| Range | DX | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | IEC 61008 - 1 | |
| Rated AC Voltage | 230V ac | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 1 | ||
Series 4115 | ||
Range DX | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals IEC 61008 - 1 | ||
Rated AC Voltage 230V ac | ||
Break Time Instantaneous | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
DX³-ID RCDs 2 Pole
Conform to IEC 61008 - 1
AC type: detect AC component faults
A type: detect AC and DC component faults
Hpi type (High immunity): detect AC and DC component faults
Enhanced immunity to unwanted tripping in disturbed environments
Related links
- Legrand 4115 Series Residual Current Device 1-Pole Type AC 230V ac
- Legrand 4115 Series Residual Current Device 1-Pole Type AC, 10 kA 230V ac
- Legrand 4115 Series Residual Current Device 1-Pole Type AC 250 V dc 230V ac
- Legrand 4115 Series Residual Current Device 1-Pole Type A, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type A 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 1 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type A, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC 230V ac
