Eaton PKNM Series Residual Current Device, 6A, 2-Pole, 30 mA, Type C, 10 kA 230V ac
- RS Stock No.:
- 922-8692
- Mfr. Part No.:
- 236022 PKNM-6/1N/C/003-A-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€145.92
(exc. VAT)
€179.48
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 24 November 2026
- Plus 18 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.92 |
*price indicative
- RS Stock No.:
- 922-8692
- Mfr. Part No.:
- 236022 PKNM-6/1N/C/003-A-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Device | |
| Current Rating | 6A | |
| Number of Poles | 2 | |
| Range | PKNM | |
| Series | PKNM | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type C | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008 | |
| Height | 80mm | |
| Depth | 70.5mm | |
| Width | 70mm | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | A | |
| Application | Residential, Commercial | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Electromagnetic | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Device | ||
Current Rating 6A | ||
Number of Poles 2 | ||
Range PKNM | ||
Series PKNM | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type C | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008 | ||
Height 80mm | ||
Depth 70.5mm | ||
Width 70mm | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type A | ||
Application Residential, Commercial | ||
Break Time Instantaneous | ||
Tripping Mechanism Electromagnetic | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- RO
Eaton RCBO, 440V Insulation Voltage, DIN Rail Mounting - PKNM Series - 236022 PKNM-6/1N/C/003-A-MW
Block hazards from sneaking up on your circuits using this RCBO from Eaton. It steps in and cuts power to your machinery immediately when an overcurrent or short-circuit occurs, preventing damage to your equipment and electric shocks to your workforce. Type-C tripping characteristics indicate it trips when the supply current is five to 10 times the full load current of the circuit. This makes it a practical choice to install in devices where high inrushes are a regular feature. The breaker's terminals accommodate solid-core cable sizes between 1 and 25mm², making it a versatile solution. You'll find this unit used in IT and lighting systems.
Features & Benefits
• Impulse withstand voltage rating of 4kV allows it to resist sudden power spikes for optimal safety
• Performs reliably in an operating temperature range between -25°C and +40°C
• Maximum rated insulation voltage of 440V offers protection against electric shocks caused by current leakage
• IP20 rating means it's finger-safe and resistant to objects that are larger than 12mm
What's the current rating of this RCBO?
The device has a current rating of 6A, so it's best suited for use in medium-powered systems.
Note
Eaton formerly known as Moeller
Related links
- Eaton PKNM Series Residual Current Device 2-Pole Type B, 10 kA 230V ac
- Eaton PKN6/M Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
