Eaton PKNM Series Residual Current Device, 16A, 2-Pole, 30 mA, Type C, 10 kA 230V ac
- RS Stock No.:
- 922-8727
- Mfr. Part No.:
- 236212 PKNM-16/1N/C/003-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€174.48
(exc. VAT)
€214.61
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 24 November 2026
- Plus 20 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.48 |
*price indicative
- RS Stock No.:
- 922-8727
- Mfr. Part No.:
- 236212 PKNM-16/1N/C/003-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Device | |
| Current Rating | 16A | |
| Number of Poles | 2 | |
| Series | PKNM | |
| Range | PKNM | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN 61439 | |
| Terminal Type | Screw | |
| Height | 80mm | |
| Width | 70mm | |
| Depth | 70.5mm | |
| Breaking Capacity | 10kA | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic | |
| Rated AC Voltage | 230V ac | |
| Application | Industrial | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Device | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Series PKNM | ||
Range PKNM | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Standards/Approvals EN 61439 | ||
Terminal Type Screw | ||
Height 80mm | ||
Width 70mm | ||
Depth 70.5mm | ||
Breaking Capacity 10kA | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic | ||
Rated AC Voltage 230V ac | ||
Application Industrial | ||
- COO (Country of Origin):
- RO
Eaton Instantaneous RCD, 16 A, Type C - PKNM series - PKNM-16/1N/C/003-MW
Looking for a safeguard against electrical shocks and fire outbreaks? Turn to Eaton's RCD (residual current device) to automatically interrupt current flow when there are faults on electrical installations. The device monitors incoming and outgoing flows and trips a system when it detects an imbalance that might suggest a faulty connection or wiring. Install this device in applications with exposed wires or where overheating or earthing issues could occur. You can use it in fuse boxes in your home and industrial environments.
• Instantaneous break time immediately disconnects power supply
• DIN rail mounting style for space-saving and safe installation
• Screw terminal contact type to ensure secure fastenings and uninterrupted conductivity
• Trip sensitivity of 30 mA prevents equipment damage and electrocution
Why do I need to install an RCD?
RCDs provide protection against electric shocks and fire outbreaks when fuses and circuit breakers fail. The UK Building Regulations prescribe these devices as lifesaving safeguards.
Does the law require RCD installations in residential properties?
It's not a legal requirement to install an RCD in your home, but it's a way to safeguard your property and the people in it.
Eaton RCD/MCD - PKNM Series
Introducing Eaton's range of PKNM RCD's, a professional and high-quality range of residual current devices. Providing complete protection, these RCD's have been created and designed to protect users from a fatal electric shock through the use of the automatic switch-off of electricity where there is a fault. The device monitors the in going and outgoing current flow and trips when an imbalance occurs. These RCD's are commonly installed in applications where there are exposed wires, prone to overheating or earth faults. Each device from the PKNM range incorporates a red and green contact position indicator. ;The range also features a 3 position DIN clip which is to help prevent the removal of the appliance.
Note
Eaton formerly known as Moeller
Related links
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
