Eaton PKN6/M Series Residual Current Device, 6A, 2-Pole, 30 mA, Type C, 10 kA 230V ac
- RS Stock No.:
- 922-8698
- Mfr. Part No.:
- 236017 PKNM-6/1N/C/003-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€174.48
(exc. VAT)
€214.61
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.48 |
*price indicative
- RS Stock No.:
- 922-8698
- Mfr. Part No.:
- 236017 PKNM-6/1N/C/003-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Device | |
| Current Rating | 6A | |
| Number of Poles | 2 | |
| Series | PKN6/M | |
| Range | PKNM | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Height | 80mm | |
| Depth | 70.5mm | |
| Width | 70mm | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle Switch | |
| Application | Residential, Commercial | |
| Tripping Mechanism | Electromagnetic | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Device | ||
Current Rating 6A | ||
Number of Poles 2 | ||
Series PKN6/M | ||
Range PKNM | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
Height 80mm | ||
Depth 70.5mm | ||
Width 70mm | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle Switch | ||
Application Residential, Commercial | ||
Tripping Mechanism Electromagnetic | ||
Break Time Instantaneous | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- RO
Eaton PKN6/M Series RCD, 6A Current Rating, 30mA Trip Sensitivity - 236017 PKNM-6/1N/C/003-MW
This RCD is a vital component in electrical installations, offering effective earth leakage protection with a current rating of 6A. Designed to be mounted on a DIN rail, it measures 35 x 75 x 80 mm, making it suitable for a variety of applications. This RCD complies with CE standards, ensuring it meets safety and performance requirements in both residential and commercial environments.
Features & Benefits
• Instantaneous tripping for immediate response to faults
• Type C design suitable for commercial applications
• Robust 10kA breaking capacity for high fault current tolerance
• Simple screw terminal contacts for easy installation
• Compact design aids in efficient circuit management
Applications
• Ideal for residential circuit protection in homes
• Used for commercial RCD solutions in retail establishments
• Effectively enhances safety measures in automated machinery environments
What current capacity does the switch provide for protection?
The switch provides a current rating of 6A, ensuring it is effective for low-power applications and safeguarding against faults in smaller circuits.
How does the device respond to earth leakage?
It features a trip sensitivity of 30mA, which allows for rapid disconnection when a fault is detected, significantly reducing the risk of electric shocks.
What is the significance of the instantaneous tripping feature?
Instantaneous tripping eliminates the delay in disconnection during fault conditions, providing enhanced protection for individuals and equipment by swiftly mitigating risks.
What electrical environments is the device best suited for?
It is ideal for both residential and commercial use, accommodating various electrical safety requirements across different installation types.
What are the installation requirements for this RCD?
The device is designed for DIN rail mounting, ensuring easy integration into existing panel designs while maintaining a compact footprint.
Note
Eaton formerly known as Moeller
Related links
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
