Texas Instruments BQ4802LYPW, Real Time Clock (RTC), 16B RAM Parallel, 28-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6913
Mfr. Part No.:
BQ4802LYPW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Functions

Alarm, Battery Backup, Calendar, NV SRAM

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

16B

Bus Type

Parallel

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Dimensions

9.7 x 4.4 x 1.15mm

Length

9.7mm

Width

4.4mm

Height

1.15mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

2.7 V

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy