Epson Q41457451000200, Real Time Clock (RTC) Serial, 14-Pin SOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
667-6243
Mfr. Part No.:
Q41457451000200
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Functions

Alarm, Calendar, Timer

Bus Type

Serial

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

14

Dimensions

5 x 10.1 x 3.2mm

Length

5mm

Width

10.1mm

Height

3.2mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.6 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy