Maxim Integrated DS1306+, Real Time Clock 96 bit DW:DM:M:Y, 16-Pin PDIP Through Hole

Subtotal (1 pack of 2 units)*

€15.22

(exc. VAT)

€18.72

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 36 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€7.61€15.22

*price indicative

Packaging Options:
RS Stock No.:
189-8627
Mfr. Part No.:
DS1306+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Real Time Clock

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

Mount Type

Through Hole

Interface Type

3 Wire SPI

Package Type

PDIP

Pin Count

16

Minimum Operating Temperature

0°C

RTC Memory Size

96bit

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

7.87mm

Height

4.45mm

Series

DS1306

Length

19.43mm

Minimum Supply Voltage

2V

Automotive Standard

No

Maximum Supply Voltage

5.5V

COO (Country of Origin):
PH

Real Time Clock with NV Memory, Integrated


A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy