STMicroelectronics M41T11MH6F, Real Time Clock 64 bit DW:DM:M:Y, 28-Pin SOH Surface
- RS Stock No.:
- 714-7285
- Mfr. Part No.:
- M41T11MH6F
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 21%
View bulk pricing optionsSubtotal (1 unit)*
€8.04
(exc. VAT)
€9.89
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.04 | - |
| 10 - 24 | €6.30 | 21% |
| 25 - 99 | €5.83 | 27% |
| 100 - 249 | €5.34 | 33% |
| 250 + | €5.14 | 36% |
*price indicative
- RS Stock No.:
- 714-7285
- Mfr. Part No.:
- M41T11MH6F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Package Type | SOH | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 64bit | |
| Maximum Operating Temperature | 85°C | |
| Series | M41T11M | |
| Width | 8.89mm | |
| Length | 18.49mm | |
| Height | 2.69mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Mount Type Surface | ||
Interface Type I2C | ||
Package Type SOH | ||
Pin Count 28 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 64bit | ||
Maximum Operating Temperature 85°C | ||
Series M41T11M | ||
Width 8.89mm | ||
Length 18.49mm | ||
Height 2.69mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2V | ||
Real Time Clock Peripherals, STMicroelectronics
Related links
- STMicroelectronics M41T11MH6F 28-Pin SOH Surface
- STMicroelectronics M41T94MH6F D:D:M:Y:C, 28-Pin SOH Surface
- STMicroelectronics M41T56M6F 8-Pin SOIC Surface
- Microchip MCP7940NT-I/MNY 8-Pin TDFN Surface
- Microchip MCP79410-I/SN 8-Pin SOIC Surface
- Microchip MCP7940M-I/SN 8-Pin SOIC Surface
- Microchip MCP79411-I/SN 8-Pin SOIC Surface
- Microchip MCP7940N-I/SN 8-Pin SOIC Surface
