Maxim Integrated DS1339AU+, Real Time Clock Real Time Clock D:D:M:Y, 8-Pin SOP Surface
- RS Stock No.:
- 191-3504
- Mfr. Part No.:
- DS1339AU+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-3504
- Mfr. Part No.:
- DS1339AU+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Real Time Clock | |
| Date Format | D:D:M:Y | |
| Time Format | SS:MM:HH | |
| Sub Type | Real Time Clock | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DS1339AU | |
| Width | 650μm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 3.1mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Real Time Clock | ||
Date Format D:D:M:Y | ||
Time Format SS:MM:HH | ||
Sub Type Real Time Clock | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series DS1339AU | ||
Width 650μm | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 3.1mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Drop-In Replacement for DS1339
Real-Time Clock (RTC) Counts Seconds, Minutes, Hours, Day, Date, Month, and Year with Leap-Year Compensation Up to 2200
Two Time-of-Day Alarms
Programmable Square-Wave Output
Supports Crystals with Up to 60kΩ ESR
Maintains Time Even During Power Outage with Backup Supply Pin
Automatic Power-Fail Detect and Switch Circuitry
Trickle-Charge Capability
Supports VCC from 1.8V to 5V
Oscillator Stop Flag
Oscillator Runs Down to 1.15V
Interfaces with a Wide Range of Microcontrollers
I2C Serial Interface
Applications
Consumer Electronics (Set-Top Box, Digital Recording, Network Appliance)
Handhelds (GPS, POS Terminals)
Medical (Glucometer, Medicine Dispenser)
Office Equipment (Fax/Printers, Copier)
Other (Utility Meter, Vending Machine, Thermostat, Modem)
Telecommunications (Routers, Switches, Servers)
Related links
- Maxim Integrated 8-Pin SOP Surface
- Maxim Integrated 8-Pin SOP Surface
- Maxim Integrated DS1339BU+ 8-Pin SOP Surface
- Epson X1B000232000112 14-Pin SOP Surface
- Epson X1B000242000112 14-Pin SOP Surface
- Maxim Integrated DS3231MPMB1# 6-Pin Surface
- Maxim Integrated DS1391U-33+ 10-Pin SOP Surface
- Maxim Integrated 8-Pin SOP Surface
