Epson X1B000242000112, Real Time Clock 128 bit Real Time Clock YY:MM:DD:DW, 14-Pin SOP Surface
- RS Stock No.:
- 205-3455
- Mfr. Part No.:
- X1B000242000112
- Manufacturer:
- Epson
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.16
(exc. VAT)
€10.04
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.632 | €8.16 | - |
| 25 - 45 | €1.562 | €7.81 | 4% |
| 50 - 95 | €1.496 | €7.48 | 8% |
| 100 + | €1.388 | €6.94 | 14% |
*price indicative
- RS Stock No.:
- 205-3455
- Mfr. Part No.:
- X1B000242000112
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Real Time Clock | |
| Date Format | YY:MM:DD:DW | |
| Time Format | HH/MM/SS | |
| Sub Type | Real Time Clock | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 14 | |
| RTC Memory Size | 128bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RX8010SJ | |
| Height | 2.65mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 7mm | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Real Time Clock | ||
Date Format YY:MM:DD:DW | ||
Time Format HH/MM/SS | ||
Sub Type Real Time Clock | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 14 | ||
RTC Memory Size 128bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RX8010SJ | ||
Height 2.65mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 7mm | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
The Epson real time clock module has SPI bus and I2C bus interface. It also has built in auto power switching function.
Selectable timer function
Selectable frequency function
Related links
- Epson X1B000242000112 14-Pin SOP Surface
- Epson X1B000232000112 14-Pin SOP Surface
- Epson X1B000301000112 10-Pin Surface
- Epson X1B000371000112 10-Pin Surface
- Epson 10-Pin Surface
- Epson X1B000371000212 10-Pin Surface
- Epson 10-Pin Surface
- NXP PCF2129T/2 Real Time Clock 128 bit Real Time Clock D:W:M:Y, 16-Pin SO-16 Surface
