Epson X1B000232000112, Real Time Clock 128 bit Real Time Clock YY:MM:DD:DW, 14-Pin SOP Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.59

(exc. VAT)

€8.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€3.295€6.59
10 - 48€3.06€6.12
50 - 98€2.905€5.81
100 +€2.825€5.65

*price indicative

Packaging Options:
RS Stock No.:
205-3453
Mfr. Part No.:
X1B000232000112
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Real Time Clock

Date Format

YY:MM:DD:DW

Time Format

HH/MM/SS

Sub Type

Real Time Clock

Mount Type

Surface

Package Type

SOP

Pin Count

14

RTC Memory Size

128bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

RX6110SA

Width

7.4mm

Standards/Approvals

No

Height

3.3mm

Length

10.1mm

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

1.6V

The Epson real time clock module has SPI bus and I2C bus interface. It also has built in auto power switching function.

Selectable timer function

Selectable frequency function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy