Epson X1B000301000112, Real Time Clock 128 bit Real Time Clock YY:MM:DD:DW, 10-Pin Surface

Get a bulk buy discount

Add 500 more to save 8%

View bulk pricing options

Subtotal (1 reel of 250 units)*

€638.50

(exc. VAT)

€785.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250€2.554€638.50-
500 +€2.342€585.508%

*price indicative

RS Stock No.:
205-3462
Mfr. Part No.:
X1B000301000112
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Real Time Clock

Date Format

YY:MM:DD:DW

Time Format

HH/MM/SS

Sub Type

Real Time Clock

Mount Type

Surface

Pin Count

10

RTC Memory Size

128bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Length

3.2mm

Width

2.5mm

Standards/Approvals

No

Series

RX8900CE

Automotive Standard

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

The Epson real time clock module has I2C fast mode bus Interface. It also has built in auto power switching function.

It has wakeup timer function

It has reset function with a delay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy