Renesas Electronics ISL12026IBZ-T, Real Time Clock 16 bit Alarm DW:DM:M:Y, 8-Pin SOIC Surface
- RS Stock No.:
- 238-0041
- Mfr. Part No.:
- ISL12026IBZ-T
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 238-0041
- Mfr. Part No.:
- ISL12026IBZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Sub Type | Alarm | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 16bit | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL12026 | |
| Height | 1.2mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Sub Type Alarm | ||
Mount Type Surface | ||
Interface Type I2C | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 16bit | ||
Maximum Operating Temperature 85°C | ||
Series ISL12026 | ||
Height 1.2mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 6V | ||
Automotive Standard No | ||
The Renesas Electronics ISL12026 devices are micro power real time clocks with timing and crystal compensation, clock/calendar, power-fail indicator, two periodic or polled alarms, intelligent battery backup switching, and integrated 512x8-bit EEPROM configured in 16 bytes per page.
Real time clock/calendar
Selectable frequency outputs
Two non-volatile alarms
Settable on the second, minute, hour, day of the week, day or month
Repeat mode (Periodic Interrupts)
512x8 Bits of EEPROM
High reliability
Data retention 50 years
Endurance >2,000,000 cycles per byte
Related links
- Renesas Electronics ISL12026IBZ-T 8-Pin SOIC Surface
- Renesas Electronics ISL12026IBZ 8-Pin SOIC Surface
- Renesas Electronics ISL12026AIBZ 8-Pin SOIC-8 Surface
- Renesas Electronics ISL12057IUZ 8-Pin MSOP Surface
- Renesas Electronics ISL1219IUZ 8-Pin HMSOP-10 Through
- STMicroelectronics M41T00SM6F 8-Pin SOIC Surface
- STMicroelectronics M41T0M6F 8-Pin SOIC Surface
- Renesas Electronics ISL12022IBZ 8-Pin SOIC Surface
