Renesas Electronics, Real Time Clock 2 B DW:DM:M:Y, 8-Pin MSOP Surface
- RS Stock No.:
- 256-1567
- Mfr. Part No.:
- ISL1208IU8Z-TK
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-1567
- Mfr. Part No.:
- ISL1208IU8Z-TK
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Mount Type | Surface | |
| Interface Type | I2C, Serial | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| RTC Memory Size | 2B | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Series | ISL1208 | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 2.7V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Mount Type Surface | ||
Interface Type I2C, Serial | ||
Package Type MSOP | ||
Pin Count 8 | ||
RTC Memory Size 2B | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Length 3mm | ||
Series ISL1208 | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 2.7V | ||
The Renesas low power RTC is a low power real time clock with timing and crystal compensation, clock/calendar, power fail indicator, periodic or polled alarm, intelligent battery backup switching and battery-backed user SRAM.The oscillator uses an external, low-cost 32.768kHz crystal. The real time clock tracks time with separate registers for hours, minutes, and seconds. The device has calendar registers for date, month, year and day of the week. The calendar is accurate through 2099, with automatic Leap year correction.
15 selectable frequency outputs
Automatic backup to battery or super capacitor
On-Chip oscillator compensation
2 bytes battery-backed user SRAM
I2C Interface
400kHz data transfer rate
Pb-free available (RoHS compliant)
Related links
- Renesas Electronics ISL1208IU8Z-TK 8-Pin MSOP Surface
- Renesas Electronics ISL1208IU8Z-T7A 8-Pin MSOP Surface
- Renesas Electronics ISL12057IUZ 8-Pin MSOP Surface
- Renesas Electronics ISL1208IB8Z-TK 8-Pin SOIC Surface
- Microchip MCP79411-I/MS 8-Pin MSOP Surface
- Microchip MCP79410-I/MS 8-Pin MSOP Surface
- Microchip MCP7940N-I/MS 8-Pin MSOP Surface
- Renesas Electronics ISL1208IU8Z 8-Pin MSOP Through Hole,
