Renesas Electronics ISL1208IU8Z-TK, Real Time Clock 2 B DW:DM:M:Y, 8-Pin MSOP Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
256-1568
Mfr. Part No.:
ISL1208IU8Z-TK
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Real Time Clock

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

Mount Type

Surface

Package Type

MSOP

Interface Type

I2C, Serial

Pin Count

8

Minimum Operating Temperature

-40°C

RTC Memory Size

2B

Maximum Operating Temperature

85°C

Width

3mm

Standards/Approvals

RoHS

Series

ISL1208

Height

1.1mm

Length

3mm

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

2.7V

The Renesas low power RTC is a low power real time clock with timing and crystal compensation, clock/calendar, power fail indicator, periodic or polled alarm, intelligent battery backup switching and battery-backed user SRAM.The oscillator uses an external, low-cost 32.768kHz crystal. The real time clock tracks time with separate registers for hours, minutes, and seconds. The device has calendar registers for date, month, year and day of the week. The calendar is accurate through 2099, with automatic Leap year correction.

15 selectable frequency outputs

Automatic backup to battery or super capacitor

On-Chip oscillator compensation

2 bytes battery-backed user SRAM

I2C Interface

400kHz data transfer rate

Pb-free available (RoHS compliant)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy