Renesas Electronics ISL1219IUZ, Real Time Clock 16 bit Application Specific Clock DW:DM:M:Y, 8-Pin HMSOP-10 Through
- RS Stock No.:
- 264-0599
- Mfr. Part No.:
- ISL1219IUZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 980 units)*
€1,942.36
(exc. VAT)
€2,389.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 980 + | €1.982 | €1,942.36 |
*price indicative
- RS Stock No.:
- 264-0599
- Mfr. Part No.:
- ISL1219IUZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | Binary | |
| Sub Type | Application Specific Clock | |
| Mount Type | Through Hole, Surface | |
| Interface Type | Serial-I2C | |
| Package Type | HMSOP-10 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 16bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ISL1219 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format Binary | ||
Sub Type Application Specific Clock | ||
Mount Type Through Hole, Surface | ||
Interface Type Serial-I2C | ||
Package Type HMSOP-10 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 16bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ISL1219 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
The Renesas Electronics real time clocks devices are micro power real time clocks with timing and crystal compensation, clock/calender, power-fail indicator, two periodic or polled alarms, intelligent battery backup switching, and integrated in 16 bytes per page.
Single byte write capability
High reliability
Internal feedback resistor and compensation capacitors
Related links
- Renesas Electronics ISL1219IUZ 8-Pin HMSOP-10 Through
- Renesas Electronics ISL12026AIBZ 8-Pin SOIC-8 Surface
- Renesas Electronics ISL12057IUZ 8-Pin MSOP Surface
- Renesas Electronics ISL12022MAIBZ 20-Pin 20LD SOIC
- Renesas Electronics ISL1208IU8Z 8-Pin MSOP Through Hole,
- Renesas Electronics 1339-31DVGI8 8-Pin MSOP-8 Surface
- Renesas Electronics ISL12026IBZ-T 8-Pin SOIC Surface
- STMicroelectronics M41T0M6F 8-Pin SOIC Surface
