Renesas Electronics ISL12026IBZ-T, Real Time Clock 16 bit Alarm DW:DM:M:Y, 8-Pin SOIC Surface

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
238-0040
Mfr. Part No.:
ISL12026IBZ-T
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Real Time Clock

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

Sub Type

Alarm

Mount Type

Surface

Package Type

SOIC

Interface Type

I2C

Pin Count

8

RTC Memory Size

16bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

3.9mm

Length

4.9mm

Series

ISL12026

Height

1.2mm

Maximum Supply Voltage

6V

Minimum Supply Voltage

2.5V

Automotive Standard

No

The Renesas Electronics ISL12026 devices are micro power real time clocks with timing and crystal compensation, clock/calendar, power-fail indicator, two periodic or polled alarms, intelligent battery backup switching, and integrated 512x8-bit EEPROM configured in 16 bytes per page.

Real time clock/calendar

Selectable frequency outputs

Two non-volatile alarms

Settable on the second, minute, hour, day of the week, day or month

Repeat mode (Periodic Interrupts)

512x8 Bits of EEPROM

High reliability

Data retention 50 years

Endurance >2,000,000 cycles per byte

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy