Microchip MCP79411-I/SN, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin SOIC
- RS Stock No.:
- 912-6738
- Mfr. Part No.:
- MCP79411-I/SN
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€91.20
(exc. VAT)
€112.20
(inc. VAT)
In Stock
- 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.912 | €91.20 |
*price indicative
- RS Stock No.:
- 912-6738
- Mfr. Part No.:
- MCP79411-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Functions | Battery Backup, Calendar | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| User RAM | 64B | |
| Bus Type | Serial-I2C | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Height | 1.5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Functions Battery Backup, Calendar | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
User RAM 64B | ||
Bus Type Serial-I2C | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1.8 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TH
MCP7941x I²C Real-Time Clock/Calendars
Real Time Clock Peripherals - Microchip
Related links
- Microchip MCP79411-I/SN 64B RAM Serial-I2C, 8-Pin SOIC
- Microchip MCP79411-I/MS 64B RAM Serial-2 Wire 8-Pin MSOP
- Microchip MCP79412-I/SN 64B RAM Serial-I2C, 8-Pin SOIC
- Microchip MCP79400-I/SN 64B RAM Serial-2 Wire 8-Pin SOIC
- Microchip MCP79410-I/SN 64B RAM Serial-I2C, 8-Pin SOIC
- Microchip MCP7940N-I/SN 64B RAM Serial-I2C, 8-Pin SOIC
- Microchip MCP7940M-I/SN 64B RAM Serial-I2C, 8-Pin SOIC
- Microchip MCP7940N-I/MS 64B RAM Serial-I2C, 8-Pin MSOP
