RS PRO Straight Shank Reamer Bit, 12 mm Diameter, 151mm Overall
- RS Stock No.:
- 900-360
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€62.52
(exc. VAT)
€76.90
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.52 |
*price indicative
- RS Stock No.:
- 900-360
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Reamer Bit | |
| Shank Type | Straight | |
| Diameter | 12mm | |
| Overall Length | 151mm | |
| Number of Pieces | 1 | |
| Cut Length | 44mm | |
| Number of Flutes | 6 | |
| Material | High Speed Steel-E | |
| Shank Size | 10mm | |
| Standards/Approvals | DIN 212 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Reamer Bit | ||
Shank Type Straight | ||
Diameter 12mm | ||
Overall Length 151mm | ||
Number of Pieces 1 | ||
Cut Length 44mm | ||
Number of Flutes 6 | ||
Material High Speed Steel-E | ||
Shank Size 10mm | ||
Standards/Approvals DIN 212 | ||
- COO (Country of Origin):
- KR
The RS PRO premium HSS-E Chucking Reamer designed for precise hole finishing in tough materials, ensuring reliable performance and exceptional durability throughout demanding machining tasks.
Manufactured from high-speed steel enhanced for superior heat resistance
45° cutting geometry provides smooth cutting action and reduced torque
Delivers high precision for accurate hole sizing and outstanding surface quality
Available in various sizes, accommodating a cutter diameter range from 2mm to 12mm
Related links
- RS PRO Straight Shank Reamer Bit 152mm Overall
- Dormer Straight Shank Reamer Bit 152mm Overall
- RS PRO Straight Shank Reamer Bit 100mm Overall
- RS PRO Straight Shank Reamer Bit 163mm Overall
- RS PRO Straight Shank Reamer Bit 180mm Overall
- RS PRO Straight Shank Reamer Bit 62mm Overall
- RS PRO Straight Shank Reamer Bit 49mm Overall
- RS PRO Straight Shank Reamer Bit 133mm Overall
