RS PRO Straight Shank Reamer Bit, 2 mm Diameter, 49mm Overall
- RS Stock No.:
- 900-521
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€29.40
(exc. VAT)
€36.16
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.40 |
*price indicative
- RS Stock No.:
- 900-521
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Reamer Bit | |
| Shank Type | Straight | |
| Diameter | 2mm | |
| Overall Length | 49mm | |
| Cut Length | 11mm | |
| Number of Pieces | 1 | |
| Number of Flutes | 4 | |
| Material | High Speed Steel-E | |
| Shank Size | 2mm | |
| Standards/Approvals | DIN 212 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Reamer Bit | ||
Shank Type Straight | ||
Diameter 2mm | ||
Overall Length 49mm | ||
Cut Length 11mm | ||
Number of Pieces 1 | ||
Number of Flutes 4 | ||
Material High Speed Steel-E | ||
Shank Size 2mm | ||
Standards/Approvals DIN 212 | ||
- COO (Country of Origin):
- KR
The RS PRO chucking reamer offers precision finishing capabilities, designed specifically for machining tough materials like stainless steel. This tool excels in delivering consistent hole accuracy and superior surface finish for demanding applications.
Manufactured from premium HSS-E for enhanced heat resistance and durability
45° cutting geometry facilitates smooth and stable cutting performance
High-precision finish ensures accurate hole sizing is achieved
Available in a range of cutter diameters from 2mm to 18mm
Related links
- RS PRO Straight Shank Reamer Bit 50mm Overall
- Dormer Straight Shank Reamer Bit 50mm Overall
- RS PRO Straight Shank Reamer Bit 62mm Overall
- RS PRO Straight Shank Reamer Bit 152mm Overall
- RS PRO Straight Shank Reamer Bit 180mm Overall
- RS PRO Straight Shank Reamer Bit 100mm Overall
- RS PRO Straight Shank Reamer Bit 165mm Overall
- RS PRO Straight Shank Reamer Bit 170mm Overall
