PREVOST 2m, Polyurethane Recoil Hose, with R 1/4 connector
- RS Stock No.:
- 218-0970
- Mfr. Part No.:
- PUS 52
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€23.19
(exc. VAT)
€28.52
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €23.19 |
*price indicative
- RS Stock No.:
- 218-0970
- Mfr. Part No.:
- PUS 52
- Manufacturer:
- PREVOST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PREVOST | |
Maximum Operating Length | 2m | |
Tube Outside Diameter | 8mm | |
Connector | R 1/4 | |
Colour | Blue | |
Tube Inside Diameter | 5mm | |
Manufacturer Series | PUS | |
Material | Polyurethane | |
Select all | ||
---|---|---|
Brand PREVOST | ||
Maximum Operating Length 2m | ||
Tube Outside Diameter 8mm | ||
Connector R 1/4 | ||
Colour Blue | ||
Tube Inside Diameter 5mm | ||
Manufacturer Series PUS | ||
Material Polyurethane | ||