Login / Register to access your benefits
Recently searched

    PREVOST 6m, Polyurethane Recoil Hose, with R 1/4 connector

    Subtotal (1 unit)*

    €58.02

    (exc. VAT)

    €71.36

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 21 February 2026
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€58.02

    *price indicative

    RS Stock No.:
    218-0987
    Mfr. Part No.:
    PUS 66J
    Manufacturer:
    PREVOST
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    PREVOST

    Maximum Operating Length

    6m

    Tube Outside Diameter

    10mm

    Connector

    R 1/4

    Colour

    Yellow

    Tube Inside Diameter

    6.5mm

    Manufacturer Series

    PUS

    Material

    Polyurethane

    Related links