PREVOST 10m, Polyurethane Recoil Hose, with R 1/4 connector
- RS Stock No.:
- 218-0974
- Mfr. Part No.:
- PUS 610
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€69.30
(exc. VAT)
€85.24
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 05 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €69.30 |
*price indicative
- RS Stock No.:
- 218-0974
- Mfr. Part No.:
- PUS 610
- Manufacturer:
- PREVOST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PREVOST | |
Maximum Operating Length | 10m | |
Tube Outside Diameter | 10mm | |
Connector | R 1/4 | |
Colour | Blue | |
Tube Inside Diameter | 6.5mm | |
Manufacturer Series | PUS | |
Material | Polyurethane | |
Select all | ||
---|---|---|
Brand PREVOST | ||
Maximum Operating Length 10m | ||
Tube Outside Diameter 10mm | ||
Connector R 1/4 | ||
Colour Blue | ||
Tube Inside Diameter 6.5mm | ||
Manufacturer Series PUS | ||
Material Polyurethane | ||