TE Connectivity SCHRACK 3 Way PCB Relay Socket, for use with Miniature Relay
- RS Stock No.:
- 467-935
- Distrelec Article No.:
- 304-59-971
- Mfr. Part No.:
- 1393162-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 75 units)*
€277.80
(exc. VAT)
€341.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €277.80 | €3.704 |
*price indicative
- RS Stock No.:
- 467-935
- Distrelec Article No.:
- 304-59-971
- Mfr. Part No.:
- 1393162-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Miniature Relay | |
| Series | SCHRACK | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | |
| Mount Type | PCB | |
| Number of Contacts | 3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Miniature Relay | ||
Series SCHRACK | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | ||
Mount Type PCB | ||
Number of Contacts 3 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Printed Circuit Board, Board Mount Socket is a cutting-edge solution designed to seamlessly accommodate SCHRACK Accessories Miniature Relays. Ideal for any applications requiring reliable connectivity, this socket ensures precise mounting and optimal performance in various environments. With a compact design tailored for board mounting, it enables efficient space management while ensuring a robust connection for your relay accessories. Specifically engineered for ease of integration, this socket complements a multitude of relay configurations, ensuring compatibility across a range of systems. Whether in control panels, automation systems, or instrumentation, this socket combines resilience with functionality, making it an essential component for modern circuitry requirements.
Compact design facilitates efficient mounting in confined spaces
Provides reliable and stable connections for enhanced performance
Compatible with multiple relay types for versatile applications
Designed to withstand wave solder processes, ensuring durability
Low halogen construction adheres to environmental standards
Meets compliance regulations for enhanced product safety
Related links
- TE Connectivity SCHRACK 2 Way PCB Relay Socket, for use with Relay
- TE Connectivity SCHRACK 2 Way DIN Rail Relay Socket, for use with Miniature Relay PT
- TE Connectivity 1393 5 Way PCB Relay Socket, for use with Plug-in Mini ISO Relays
- TE Connectivity F4 5 Way PCB Relay Socket, for use with Automotive Relay
- TE Connectivity SCHRACK 5 Way 250V DIN Rail Relay Socket, for use with SNR Series
- TE Connectivity SCHRACK Series Relay, PCB
- TE Connectivity SCHRACK Series Relay 12V dc Coil, SPST
- TE Connectivity SCHRACK Series Interface Relay 12V dc Coil, SPST-NO
