TE Connectivity SCHRACK 2 Way PCB Relay Socket, for use with Relay
- RS Stock No.:
- 505-880
- Mfr. Part No.:
- 5-1415043-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 505-880
- Mfr. Part No.:
- 5-1415043-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Relay | |
| Series | SCHRACK | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Mount Type | PCB | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Relay | ||
Series SCHRACK | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
Mount Type PCB | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- IT
The TE Connectivity printed circuit board mount socket is specifically designed to accommodate SCHRACK accessories miniature relays, offering a vital connection for reliable electronic performance. Engineered for board mount applications, this socket guarantees durability and optimal functionality within various settings. The two-pole configuration ensures a seamless integration with compatible relays, while its compact design allows for effective utilisation of space. Whether for prototyping or production, this product is a suitable choice for projects requiring dependable relay accessories. Its compliance with international directives means that users can trust in its safety and environmental integrity, making it an ideal solution for conscientious electronic engineers.
Designed for use with SCHRACK accessories miniature relays
Compact structure optimises space utilisation on printed circuit boards
Dual-pole configuration facilitates an efficient connection
Compliant with EU RoHS and ELV regulations for environmental safety
Low halogen content ensures reduced environmental impact
Wave solder capable to withstand high-temperature processes
Offers compatibility with a range of related relay accessories
Related links
- TE Connectivity SCHRACK 2 Way DIN Rail Relay Socket, for use with Miniature Relay PT
- TE Connectivity SCHRACK 4 Way Panel Relay Socket, for use with Relays And Contactors
- TE Connectivity SCHRACK 3 Way PCB Relay Socket, for use with Miniature Relay
- TE Connectivity MT Series 400V Panel Mount Relay Socket, for use with Relay
- TE Connectivity 2-1393 11 Way PCB Relay Socket, for use with Relay
- TE Connectivity 9-1415 2 Way Socket Relay Socket, for use with Relays
- TE Connectivity Plug-in Terminal 14 Way Board Socket, for use with SCHRACK Accessories Miniature Relay PT
- TE Connectivity MT Series 11 Way Panel Mount Relay Socket, for use with Relays
