TE Connectivity Potter & Brumfield Relay Socket, for use with Socket
- RS Stock No.:
- 481-789
- Distrelec Article No.:
- 304-47-987
- Mfr. Part No.:
- 4-1393159-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-789
- Distrelec Article No.:
- 304-47-987
- Mfr. Part No.:
- 4-1393159-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Socket | |
| Series | Potter & Brumfield | |
| Standards/Approvals | 2016 Compliant, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Socket | ||
Series Potter & Brumfield | ||
Standards/Approvals 2016 Compliant, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity Stainless steel accessory, specifically designed as a hold-down spring, offers an essential solution for enhancing the reliability of relay accessories. Crafted with precision, this product not only ensures optimal performance but also guarantees adherence to stringent compliance standards. Its robust construction makes it ideal for use in various operational environments, facilitating a dependable connection that withstands both mechanical stress and environmental challenges. The accessory is particularly tailored to work seamlessly with specified relay sockets, ensuring compatibility that simplifies the assembly and maintenance processes. This component is a vital addition for any application requiring durable and effective relay support, contributing to overall system efficiency.
Constructed from high-quality stainless steel for enhanced durability
Designed to maintain secure connections under varying load conditions
Compatible with multiple socket types to offer versatile integration
Features low halogen content, aligning with environmental compliance standards
Provides consistent performance across a wide temperature range
Related links
- TE Connectivity Potter & Brumfield R10 Panel Relay Socket, for use with Relay
- TE Connectivity Potter & Brumfield R10 Clip for use with 4 Pole R10S Relays
- TE Connectivity Potter & Brumfield KUP Relay Socket 3-1393143-2 Sockets
- TE Connectivity Potter & Brumfield R10 10 Way PCB Relay Socket, for use with Relay
- TE Connectivity Potter & Brumfield R10 16 Way Chassis Relay Socket, for use with Relay
- TE Connectivity Potter & Brumfield R10 16 Way PCB Relay Socket, for use with Relay
- TE Connectivity Potter & Brumfield SSR Series Solid State Relay Panel Mount, 660 Vrms Load
- TE Connectivity Potter & Brumfield Series Interface Relay Module 110V ac Coil 0.077A
