TE Connectivity Potter & Brumfield Series Interface Relay Module, Panel, 110V ac Coil, DPST-NO, 77mA
- RS Stock No.:
- 508-439
- Mfr. Part No.:
- 1-1393212-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 8 units)*
€322.12
(exc. VAT)
€396.21
(inc. VAT)
- Ready to ship from 30 November 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €322.12 | €40.265 |
*price indicative
- RS Stock No.:
- 508-439
- Mfr. Part No.:
- 1-1393212-3
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay Module | |
| Coil Resistance | 7255Ω | |
| Coil Voltage | 110V ac | |
| Contact Configuration | DPST-NO | |
| Mount Type | Panel | |
| Series | Potter & Brumfield | |
| Terminal Type | Quick Connect | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -55°C | |
| Coil Type | Monostable | |
| Coil Current | 77mA | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Cadmium Oxide | |
| Width | 34.54mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Length | 68.58mm | |
| Height | 26.42mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay Module | ||
Coil Resistance 7255Ω | ||
Coil Voltage 110V ac | ||
Contact Configuration DPST-NO | ||
Mount Type Panel | ||
Series Potter & Brumfield | ||
Terminal Type Quick Connect | ||
Switching Current 30A | ||
Minimum Operating Temperature -55°C | ||
Coil Type Monostable | ||
Coil Current 77mA | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Cadmium Oxide | ||
Width 34.54mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
Length 68.58mm | ||
Height 26.42mm | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 240V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 48V Coil, 4 NC
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 24V dc Coil, 3PDT-CO
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V Coil, 2 CO
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12V dc Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 9V dc Coil, SPDT
