TE Connectivity Potter & Brumfield SSR Series Solid State Relay, 125 A Load, Panel Mount, 660 Vrms Load
- RS Stock No.:
- 480-186
- Distrelec Article No.:
- 302-67-944
- Mfr. Part No.:
- 1-1393030-3
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€250.32
(exc. VAT)
€307.89
(inc. VAT)
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €250.32 |
*price indicative
- RS Stock No.:
- 480-186
- Distrelec Article No.:
- 302-67-944
- Mfr. Part No.:
- 1-1393030-3
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Load Current | 125A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Series | Potter & Brumfield SSR | |
| Terminal Type | Screw | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | 30°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Height | 57.8mm | |
| Length | 45mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016 Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Width | 43.4mm | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Load Current 125A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 660Vrms | ||
Minimum Load Voltage 48Vrms | ||
Series Potter & Brumfield SSR | ||
Terminal Type Screw | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature 30°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Height 57.8mm | ||
Length 45mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016 Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Width 43.4mm | ||
Output Type AC | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity Potter & Brumfield SSR Series Solid State Relay 280 Vrms Load, 280V ac/dc Control
- TE Connectivity SSRK Series Relay DIN Rail Mount 280Vrms Control
- TE Connectivity SSRK Series Relay DIN Rail Mount 280V Control
- TE Connectivity SSR Series Series Solid State Relay Heatsink Mount 280V ac Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
- Crouzet GN2 Series Solid State Relay Panel Mount 30V Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
