Phoenix Contact 2898155 1 Way 24V dc Relay Socket, for use with Termination Blocks
- RS Stock No.:
- 497-954
- Mfr. Part No.:
- 2898155
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€112.39
(exc. VAT)
€138.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.39 |
*price indicative
- RS Stock No.:
- 497-954
- Mfr. Part No.:
- 2898155
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Socket | |
| Voltage | 24V dc | |
| For Use With | Termination Blocks | |
| Current | 6A | |
| Series | 2898155 | |
| Terminal Type | Terminal Block | |
| Standards/Approvals | EU REACH, CHINA RoHS, DIN EN 50178, EAC Approval ID RU*C-DE.*08.B.00010, EU RoHS | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Socket | ||
Voltage 24V dc | ||
For Use With Termination Blocks | ||
Current 6A | ||
Series 2898155 | ||
Terminal Type Terminal Block | ||
Standards/Approvals EU REACH, CHINA RoHS, DIN EN 50178, EAC Approval ID RU*C-DE.*08.B.00010, EU RoHS | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay plug with remanence miniature switching relay for small to large loads, featuring 1 changeover contact (AgSnO). Supports 24 V DC input voltage with polarity protection and a freewheeling diode for negative switching, ensuring reliable operation.
RoHS compliant
DIN EN 50178 Standards
Related links
- Phoenix Contact 2823722 1 Way 24V ac/dc Relay Socket, for use with Termination Blocks
- Phoenix Contact 2824190 1 Way 24V ac/dc Relay Socket, for use with Termination Blocks
- Phoenix Contact ST-REL3-SG-B 24/21/P 1 Way 24V dc Relay Socket, for use with Relay Connectors
- ABB CRS 1 Way 24V dc DIN Rail Relay Socket, for use with CR-S Interface Relay
- Phoenix Contact PLC-INTERFACE 1 Way 24V dc DIN Rail Relay Socket, for use with Plug-on electromechanical or solid-state
- Phoenix Contact 1 Way 24V dc DIN Rail Relay Base
- Phoenix Contact RIF-0-BPT/1 1 Way 24V dc DIN Rail Relay Base, for use with Miniature Power Relay with 1 N/O Contact or
- Phoenix Contact PLC-BSC- 24DC/ 1/SEN 1 Way 24V dc DIN Rail Module
