Phoenix Contact 2823337 2 Way 120 V ac, 120V dc Module, for use with Switching Relay

Subtotal (1 unit)*

€102.10

(exc. VAT)

€125.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.10

*price indicative

RS Stock No.:
498-007
Mfr. Part No.:
2823337
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Voltage

120V ac, 120V ac

Product Type

Module

For Use With

Switching Relay

Current

3A

Series

2823337

Terminal Type

Terminal Block

Standards/Approvals

IEC 60255/DIN VDE 0435 (in relevant parts), DIN EN 50178/VDE 0160 (in relevant parts), Gr. C for 250 V DC, DIN VDE 0160 (in relevant parts), EN 60730/DIN VDE 0631, EAC Approval ID RU*C-DE.*08.B.00010, DIN VDE 0110b

Number of Contacts

2

COO (Country of Origin):
DE
The Phoenix Contact Relay connector with miniature switching relay for medium to large loads, featuring 2 changeover contacts (AgNi). Supports 120 V AC/DC input voltage and includes an LED display for status indication. Pluggable into basic terminal blocks for easy integration.

RoHS compliant

EN 60730/DIN VDE 0631 Standards

DIN VDE 0160 Standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy