Schneider Electric, Panel Mount Red LED Pilot Light Complete Unit, 9001SK, 30 mm Cutout, 120 V ac, 120V dc, IP66, Round
- RS Stock No.:
- 654-730
- Mfr. Part No.:
- 9001SKT38LRR31
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€99.41
(exc. VAT)
€122.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.41 |
*price indicative
- RS Stock No.:
- 654-730
- Mfr. Part No.:
- 9001SKT38LRR31
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Complete Unit | |
| Voltage | 120V ac, 120V ac | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 30mm | |
| Series | 9001SK | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Complete Unit | ||
Voltage 120V ac, 120V ac | ||
Pilot Light Colour Red | ||
Cutout Diameter 30mm | ||
Series 9001SK | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Schneider Electric Harmony push-to-test illuminated red pilot light with integral LED and plastic fresnel is supplied with 110 V AC/DC. It has a double insulated plastic bezel. This illuminated red push-to-test pilot light with integral LED provides an ergonomic and visual interface for your machines. It is easily installed into a standard 30mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance thanks to its illuminated head and clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.
Improved security thanks to finger-safe contact blocks and light modules
Robustness to withstand the harshest environments
Easy, secure mounting system
Related links
- Schneider Electric 9001SK 120 V ac IP66,
- Schneider Electric 9001SK 120 V ac IP66,
- Schneider Electric 9001K 120 V ac IP66, Round
- Schneider Electric 9001K 120 V ac IP66, Round
- Schneider Electric 9001K 120 V ac IP66, Round
- Schneider Electric 9001K 120 V ac IP66, Round
- Schneider Electric Harmony 9001SK 120 V ac IP66, Round
- Schneider Electric 9001SK IP66, Round
