TE Connectivity SCHRACK 4 Way Panel Relay Socket, for use with Relays And Contactors
- RS Stock No.:
- 481-599
- Distrelec Article No.:
- 304-52-977
- Mfr. Part No.:
- 4-1415043-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 75 units)*
€330.78
(exc. VAT)
€406.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €330.78 | €4.41 |
*price indicative
- RS Stock No.:
- 481-599
- Distrelec Article No.:
- 304-52-977
- Mfr. Part No.:
- 4-1415043-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Relays And Contactors | |
| Series | SCHRACK | |
| Terminal Type | Solder | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Mount Type | Panel | |
| Number of Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Relays And Contactors | ||
Series SCHRACK | ||
Terminal Type Solder | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Mount Type Panel | ||
Number of Contacts 4 | ||
- COO (Country of Origin):
- CH
The TE Connectivity Miniature Relay PT is a sophisticated solution designed for use with printed circuit boards and panel mount applications. With a focus on ease of installation and integration, this product offers a reliable accessory for a variety of relaying needs. Engineered with high-quality materials, it ensures long-lasting performance and compliance with industry standards. The relay socket type is solder-based, making it suitable for intricate electrical setups without compromising on strength or durability. Its versatility allows it to cater to a wide range of applications, making it an ideal choice for both professionals and hobbyists alike.
Designed for simple soldering onto printed circuit boards
Supports multiple pole configurations, enhancing its adaptability
Mounting feature includes flanges with holes for secure installation
Low halogen content assures compliance with environmental regulations
Hand solderable with lead-free solder for sustainability
Related links
- TE Connectivity SCHRACK Relay Socket, for use with Relays And Contactors
- TE Connectivity SCHRACK 2 Way PCB Relay Socket, for use with Relay
- TE Connectivity Plug-in Terminal 14 Way Board Socket, for use with SCHRACK Accessories Miniature Relay PT
- TE Connectivity MT Series 11 Way Panel Mount Relay Socket, for use with Relays
- TE Connectivity MT Series 400V Panel Mount Relay Socket, for use with Relay
- TE Connectivity 9-1415 2 Way Socket Relay Socket, for use with Relays
- TE Connectivity SCHRACK Series Relay 24V Coil 8A
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 115V ac Coil, SPST-NO
