Phoenix Contact 1 Way 230V ac Relay Socket, for use with Relay Connectors
- RS Stock No.:
- 608-098
- Mfr. Part No.:
- 2826266
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€162.84
(exc. VAT)
€200.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €162.84 |
*price indicative
- RS Stock No.:
- 608-098
- Mfr. Part No.:
- 2826266
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Socket | |
| Voltage | 230V ac | |
| For Use With | Relay Connectors | |
| Current | 500mA | |
| Standards/Approvals | EAC Approval ID RU*C-DE.*08.B.00010, EN 50178, IEC 60664 | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Socket | ||
Voltage 230V ac | ||
For Use With Relay Connectors | ||
Current 500mA | ||
Standards/Approvals EAC Approval ID RU*C-DE.*08.B.00010, EN 50178, IEC 60664 | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay module is specifically designed to provide an efficient solution for protection against electrical interference on control lines. Its innovative plug-in relay interface ensures seamless integration into various automation systems, making it ideal for applications that require a reliable switch with minimal downtime. Engineered for small loads, this compact module features a miniature switching relay and offers a high mechanical service life, enabling long-term performance without frequent replacements. The unit operates effectively across a broad voltage range, ensuring stability in diverse operational environments, from industrial settings to complex automation scenarios.
Built to endure diverse ambient conditions, supporting robust industrial use
Adheres to important standards and regulations, ensuring compliance
Environmentally conscious, fulfilling EU RoHS and REACH requirements
Compatible with a range of accessories for enhanced functionality
Related links
- Phoenix Contact 1 Way 230V ac DIN Rail Relay Base
- Phoenix Contact ST-REL2-KG230AC/1 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL3-KG230/21/SO46 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL2-KG230AC/1AU 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL3-KG230/21 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact 2980348 1 Way 230V ac DIN Rail Relay Socket, for use with Miniature Relay
- Phoenix Contact PLC-INTERFACE 2 Way 230V ac DIN Rail Relay Socket
- Phoenix Contact 2 Way 230V ac DIN Rail Relay Base
