Phoenix Contact PLC-BPT-120UC/21/SO46 DIN Rail Relay Socket

Subtotal (1 pack of 10 units)*

€177.43

(exc. VAT)

€218.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€177.43€17.743

*price indicative

RS Stock No.:
196-0430
Mfr. Part No.:
2900453
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay Socket

Series

PLC-BPT-120UC/21/SO46

Terminal Type

Push-in

Standards/Approvals

RoHS

Mount Type

DIN Rail

COO (Country of Origin):
DE
6.2 mm PLC basic terminal block with interference current and interference voltage protection on the control side, with push-in connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7,5, with integrated RCZ filter, 1 PDT, input voltage 120 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy