Lovato Electric HR 2 Way 250V DIN Rail Relay Socket, for use with Relay
- RS Stock No.:
- 247-9550
- Mfr. Part No.:
- HR1XS230
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€10.42
(exc. VAT)
€12.82
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.42 |
*price indicative
- RS Stock No.:
- 247-9550
- Mfr. Part No.:
- HR1XS230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Voltage | 250V | |
| Product Type | Relay Socket | |
| For Use With | Relay | |
| Current | 5A | |
| Series | HR | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 2 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Voltage 250V | ||
Product Type Relay Socket | ||
For Use With Relay | ||
Current 5A | ||
Series HR | ||
Standards/Approvals RoHS | ||
Number of Contacts 2 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
The Lovato is a Socket for relay with control voltage from 220 to 240VAC/DC and has screw terminals.
Rated insulation voltage - 250V
Rated impulse withstand voltage - 4kV
Related links
- Lovato Electric HR 2 Way 250V DIN Rail Relay Socket, for use with Relay
- Lovato Electric HR 2 Way 250V DIN Rail Relay Socket, for use with HR SERIES
- Lovato Electric HR 8 Way 250V DIN Rail Relay Socket, for use with HR SERIES
- Lovato Electric HR 11 Way 250V DIN Rail Relay Socket, for use with HR SERIES
- Schneider Electric Harmony Relay RXM 2 Way 250V DIN Rail Relay Socket, for use with Relay
- Lovato Electric HR 250V DIN Rail Relay Cover, for use with HR SERIES
- Idec SJ 2 Way 250V DIN Rail Relay Socket, for use with Socket
- Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with Relay
