Lovato Electric HR 4 Way 230V ac DIN Rail Relay Socket, for use with HR SERIES
- RS Stock No.:
- 247-9595
- Mfr. Part No.:
- HR6XS42
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€6.13
(exc. VAT)
€7.54
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.13 |
*price indicative
- RS Stock No.:
- 247-9595
- Mfr. Part No.:
- HR6XS42
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Relay Socket | |
| Voltage | 230V ac | |
| For Use With | HR SERIES | |
| Series | HR | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA cURus, EAC, IEC/EN 61810 | |
| Number of Contacts | 4 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Relay Socket | ||
Voltage 230V ac | ||
For Use With HR SERIES | ||
Series HR | ||
Terminal Type Screw | ||
Standards/Approvals CSA cURus, EAC, IEC/EN 61810 | ||
Number of Contacts 4 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
The Lovato is a Socket for relay with 4 C/O contact configuration and has screw terminals on upper side
Rated insulation voltage - 250 V
Rated impulse withstand voltage - 4kV
Related links
- Lovato Electric HR 4 Way 230V ac DIN Rail Relay Socket, for use with HR SERIES
- Lovato Electric HR 230V ac DIN Rail Relay Socket, for use with HR SERIES
- Lovato Electric HR 230V ac DIN Rail Relay Socket, for use with Relay
- Lovato Electric HR 8 Way 250V DIN Rail Relay Socket, for use with HR SERIES
- Lovato Electric HR 2 Way 250V DIN Rail Relay Socket, for use with HR SERIES
- Lovato Electric HR 11 Way 250V DIN Rail Relay Socket, for use with HR SERIES
- Lovato Electric HR 4kV DIN Rail Relay Socket, for use with HR SERIES
- Lovato Electric HR 250V DIN Rail Relay Cover, for use with HR SERIES
