Finder 26 5 Way 400V Panel Relay Socket Adapter, for use with Bedroom Light Control, Living Room Light Control, Lighting
- RS Stock No.:
- 253-3984
- Mfr. Part No.:
- 026.9.012
- Manufacturer:
- Finder
Image representative of range
Subtotal (1 unit)*
€12.58
(exc. VAT)
€15.47
(inc. VAT)
In Stock
- Plus 86 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.58 |
*price indicative
- RS Stock No.:
- 253-3984
- Mfr. Part No.:
- 026.9.012
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay Socket Adapter | |
| Voltage | 400V | |
| For Use With | Bedroom Light Control, Living Room Light Control, Lighting Control In Corridors (For Hotels, Offices And Hospitals) | |
| Current | 20A | |
| Series | 26 | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 60669 | |
| Mount Type | Panel | |
| Number of Contacts | 5 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay Socket Adapter | ||
Voltage 400V | ||
For Use With Bedroom Light Control, Living Room Light Control, Lighting Control In Corridors (For Hotels, Offices And Hospitals) | ||
Current 20A | ||
Series 26 | ||
Terminal Type Screw | ||
Standards/Approvals EN 60669 | ||
Mount Type Panel | ||
Number of Contacts 5 | ||
- COO (Country of Origin):
- IT

Series 26 remote control switches
Remote control switches for tertiary installations in accordance with IEC 23-9 and prCEI C.415 standards.
Available in two versions: single pole switch (ref. 2601.8024) and 4 sequence switch (ref. 2608.8230).
Screw fitting possible.
Alternating current coil power supply.
Adapter modules can be used for direct current power supplies.
Approvals
VDE
Related links
- Finder 26 5 Way 400V Panel Relay Socket Adapter Bedroom Light Control, Lighting
- TE Connectivity MT Series 400V Panel Mount Relay Socket, for use with Relay
- Finder 26 Series Modular Step Relay 12V ac Coil, SPDT
- ABB Light Control Kit
- Schneider Electric Exiway LED Light Remote Control
- Texas Instruments Light Control Development Kit Light Sensor Evaluation Module for DLP4710 Medical Imaging
- Schneider Electric Odace 2011 Series Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
