Finder 97 Rail Relay Socket, for use with 46 Series Miniature Industrial Relay
- RS Stock No.:
- 257-7334
- Mfr. Part No.:
- 09771
- Manufacturer:
- Finder
Subtotal (1 unit)*
€0.30
(exc. VAT)
€0.37
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.30 |
*price indicative
- RS Stock No.:
- 257-7334
- Mfr. Part No.:
- 09771
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay Socket | |
| For Use With | 46 Series Miniature Industrial Relay | |
| Series | 97 | |
| Standards/Approvals | No | |
| Mount Type | Rail | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay Socket | ||
For Use With 46 Series Miniature Industrial Relay | ||
Series 97 | ||
Standards/Approvals No | ||
Mount Type Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Finder 97 Series Relay Socket, Retaining Clip - 09771
This relay socket is an essential accessory designed for seamless electrical connectivity. Serving as a retaining clip, it is specifically engineered for the 97 Series, ensuring compatibility with various industrial relay components. This component plays a crucial role in securing connections in automation and electrical systems.
Features & Benefits
• Designed for robust support in relay mounting
• Facilitates reliable electrical connectivity for enhanced performance
• Compatible with various industrial relay components for versatility
• Simplifies installation with straightforward fitting requirements
• Offers long-lasting durability for extended use in various environments
• Essential for ensuring the stability of relay socket accessories
Applications
• Utilised for securing relays in automation systems
• Used to enhance stability in electrical control panels
• Ideal for protecting connections in mechanical control circuits
• Appropriate for various settings within the electrical industry
This component is primarily used to secure relays within systems, ensuring stable connections that enhance overall operational reliability in automation and control applications.
By providing a secure mounting solution, it enhances the integrity of electrical connections, thereby reducing the risk of faults and improving the functionality of the entire system.
Proper alignment with the relay contacts must be ensured, and the installation should be carried out with care to prevent any potential damage to surrounding components or connections.
This component is designed for use in a variety of industrial settings susceptible to dynamic conditions, making it appropriate for both indoor and controlled outdoor environments.
Related links
- Finder 97 8 Way 250V ac DIN Rail Relay Socket, for use with 46.52 Relay
- Finder 97 5 Way 250V ac DIN Rail Relay Socket, for use with 46.61 Relay
- Finder 97 8 Way 250V ac DIN Rail Relay Socket, for use with 46.52 Series Relay
- Finder 97 5 Way 250V ac DIN Rail Relay Socket, for use with 46.61 and 46.52 Series Relay
- Finder 34 Series Industrial Relay DIN Rail Mount
- Finder 94 250V DIN Rail Relay Socket, for use with 55.34 Relays
- Finder 93 DIN Rail Relay Socket, for use with 38 Series
- Finder 96 8 Way 250V ac DIN Rail Relay Socket, for use with 56.32
