Finder 34 Series Industrial Relay, 6 A Load, DIN Rail Mount
- RS Stock No.:
- 257-7355
- Mfr. Part No.:
- 345170245010
- Manufacturer:
- Finder
Subtotal (1 unit)*
€11.37
(exc. VAT)
€13.99
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.37 |
*price indicative
- RS Stock No.:
- 257-7355
- Mfr. Part No.:
- 345170245010
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Maximum Load Current | 6A | |
| Product Type | Industrial Relay | |
| Mount Type | DIN Rail | |
| Minimum Load Voltage | 300V | |
| Series | 34 | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Maximum Load Current 6A | ||
Product Type Industrial Relay | ||
Mount Type DIN Rail | ||
Minimum Load Voltage 300V | ||
Series 34 | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Standards/Approvals No | ||
Off State Leakage Current 1μA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Finder Series 34 Industrial Relay, 10A Load Current, 400V AC Maximum Voltage - 345170245010
This industrial relay is a robust electromechanical device designed for automation applications. It features a compact dimension of 5mm, making it an ultra-slim option for various installations. This relay is engineered to handle a maximum load current of 10A and functions efficiently at voltages between 250V AC and 400V AC, ensuring reliability in demanding environments.
Features & Benefits
• Compact design allows for space-efficient installations
• Fast turn-on time of 5ms enhances responsiveness
• Screw terminal design ensures secure connections
• Suitable for high-temperature environments up to +85°C
Applications
• Utilised in bottling and packaging machinery equipment
• Effective for control in labelling systems
• Essential for operation in boilers and furnaces
• Excellent for timer circuits and lighting controls
• Ideal for use in programmable controllers
The ultra-slim profile allows for efficient utilisation of space, thus facilitating integration into compact systems where standard relays may not fit. This feature is particularly beneficial for modern equipment moving towards minimalistic designs.
With a maximum load voltage capacity of 400V AC and a minimum of 250V AC, the relay is designed to cater effectively to a variety of power systems, making it versatile for industrial use.
The control voltage range of 5 to 60 V DC is crucial in providing flexibility, allowing the relay to be integrated into various control circuits, enhancing its applicability across multiple devices and systems.
Related links
- Finder 34 Series Industrial Relay PCB Mount, 400 V ac Load
- Finder 34 Series Solid State Relay PCB Mount 30V Control
- Finder 34 Series Solid State Relay PCB Mount 12V Control
- Finder 34 Series Solid State Relay PCB Mount 60V dc Control
- Finder 34 Series Solid State Relay Screwless Rail Push-in Mount 30V Control
- Finder 34 Series Solid State Relay PCB Mount 17V Control
- Finder 34 Series Solid State Relay PCB Mount 17V Control
- Finder 34 Series Solid State Relay PCB Mount 72V Control
