TE Connectivity 2071566 14 Way 230V DIN Rail Relay Socket, for use with Relay
- RS Stock No.:
- 272-7703
- Mfr. Part No.:
- 2071566-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
€50.06
(exc. VAT)
€61.57
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 20 | €5.006 | €50.06 |
| 30 - 90 | €4.79 | €47.90 |
| 100 - 290 | €4.46 | €44.60 |
| 300 - 590 | €4.31 | €43.10 |
| 600 + | €4.09 | €40.90 |
*price indicative
- RS Stock No.:
- 272-7703
- Mfr. Part No.:
- 2071566-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| Voltage | 230V | |
| For Use With | Relay | |
| Series | 2071566 | |
| Terminal Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Mount Type | DIN Rail | |
| Number of Contacts | 14 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
Voltage 230V | ||
For Use With Relay | ||
Series 2071566 | ||
Terminal Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Mount Type DIN Rail | ||
Number of Contacts 14 | ||
The TE Connectivity DIN rail socket is available with 4 pole. This socket is a universal product and can be used with TE PT relays. This relay provides safety protection against physical contact with high quality rising clamp terminals.
Easy replacement
CE and cULus E233439 approved
60 mm socket relay package height
Captive combination terminal screws
Related links
- TE Connectivity 2071566 14 Way 230V DIN Rail Relay Socket, for use with Relay
- TE Connectivity 2071566 8 Way 230V DIN Rail Relay Socket, for use with Relay
- TE Connectivity 2071566 8 Way 250V DIN Rail Relay Socket, for use with Relay
- TE Connectivity 2071566 DIN Rail Relay Socket, for use with Relay
- Carlo Gavazzi RPM1 4 Way 230V DIN Rail for use with RP Series Realy
- Retaining Relay Clip TE Connectivity DIN Rail Socket 2071566
- TE Connectivity 14 Way 240V ac DIN Rail Relay Socket, for use with PT5 Series
- TE Connectivity 14 Way 240V ac DIN Rail Relay Socket, for use with PT2 Series
