TE Connectivity SCHRACK RY Relay Socket, for use with Relay
- RS Stock No.:
- 467-760
- Distrelec Article No.:
- 304-64-456
- Mfr. Part No.:
- 1419108-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€437.70
(exc. VAT)
€538.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €437.70 | €0.875 |
*price indicative
- RS Stock No.:
- 467-760
- Distrelec Article No.:
- 304-64-456
- Mfr. Part No.:
- 1419108-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Relay | |
| Series | SCHRACK RY | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Relay | ||
Series SCHRACK RY | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- IT
The TE Connectivity stainless steel accessory, specifically designed as a metal retaining clip, offers exceptional durability and reliability for various relay applications. Engineered to enhance the functionality of SCHRACK RY relay accessories, it combines robust construction with optimal performance. The product seamlessly integrates into your existing systems, ensuring that components remain securely in place under various operational conditions. Its low halogen content ensures compliance with industry standards, making it an ideal choice for environmentally-conscious projects. This metal retaining clip not only serves as a vital accessory but also simplifies installation processes for engineers and technicians alike.
Manufactured from high-quality stainless steel for maximum strength
Designed for easy installation within relay systems
Environmentally compliant with EU RoHS and ELV directives
Offers low halogen content, promoting sustainability
Compatible with a range of SCHRACK RY relay accessories
Ensures reliable component retention in demanding applications
Related links
- TE Connectivity SCHRACK 2 Way PCB Relay Socket, for use with Relay
- TE Connectivity PCB Power Relay 12A Switching Current, SPST
- TE Connectivity Panel Power Relay 500mA Switching Current, DPDT
- TE Connectivity 2071566 DIN Rail Relay Socket, for use with Relay
- TE Connectivity Potter & Brumfield R10 16 Way PCB Relay Socket, for use with Relay
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 60V dc Coil, SPDT
- TE Connectivity SCHRACK Series Interface Relay Module 48V dc Coil, SPST
