Durakool D14F 4 Way 300V ac DIN Rail Relay Socket, for use with DM41, DX87N Relays, DM87N
- RS Stock No.:
- 276-5945
- Mfr. Part No.:
- D14F-1Z-C3-N
- Manufacturer:
- Durakool
Subtotal (1 box of 10 units)*
€41.48
(exc. VAT)
€51.02
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €41.48 | €4.148 |
*price indicative
- RS Stock No.:
- 276-5945
- Mfr. Part No.:
- D14F-1Z-C3-N
- Manufacturer:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Voltage | 300V ac | |
| Product Type | Relay Socket | |
| For Use With | DM41, DX87N Relays, DM87N | |
| Current | 10A | |
| Series | D14F | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Number of Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Voltage 300V ac | ||
Product Type Relay Socket | ||
For Use With DM41, DX87N Relays, DM87N | ||
Current 10A | ||
Series D14F | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Number of Contacts 4 | ||
- COO (Country of Origin):
- CN
The Durakool industrial relay socket has contact spring made from QSn6.5-0.1 material.
Insulation voltage greater than equal to 3KV
Socket material PA66+GF
Related links
- Durakool D14F 4 Way 300V ac DIN Rail Relay Socket DX87N Relays, DM87N
- Durakool D14F 8 Way 300V ac DIN Rail Relay Socket DM85 DX85 Relays DM43
- Durakool D14F 14 Way 300V ac DIN Rail Relay Socket DXN Relays
- Durakool D14F 12 Way 300V ac DIN Rail Relay Socket DXN Relays
- Durakool D14F 14 Way 250V ac DIN Rail Relay Socket DXN Relays
- Relpol 11 Way 300V ac DIN Rail Relay Socket Plug-in sockets
- Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with Plug-in Sockets And Relays
- Durakool PCB Power Relay 100mA Switching Current, 1 CO
