Durakool D14F 14 Way 250V ac DIN Rail Relay Socket, for use with DX4, DXN Relays

Subtotal (1 box of 10 units)*

€63.02

(exc. VAT)

€77.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€63.02€6.302

*price indicative

RS Stock No.:
276-5951
Mfr. Part No.:
D18F-4Z-C5
Manufacturer:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Voltage

250V ac

Product Type

Relay Socket

For Use With

DX4, DXN Relays

Current

10A

Series

D14F

Standards/Approvals

RoHS

Mount Type

DIN Rail

Number of Contacts

14

COO (Country of Origin):
CN
The Durakool industrial relay socket has contact spring made from QSn6.5-0.1 material.

Insulation voltage greater than equal to 3KV

Socket material PA66+GF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy