WAGO 857 300V DIN Rail Relay Socket, for use with Basic Relays
- RS Stock No.:
- 279-2511
- Mfr. Part No.:
- 857-104
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€13.96
(exc. VAT)
€17.17
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.96 |
*price indicative
- RS Stock No.:
- 279-2511
- Mfr. Part No.:
- 857-104
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Relay Socket | |
| Voltage | 300V | |
| For Use With | Basic Relays | |
| Current | 6A | |
| Series | 857 | |
| Standards/Approvals | EN 61010-2-201 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Relay Socket | ||
Voltage 300V | ||
For Use With Basic Relays | ||
Current 6A | ||
Series 857 | ||
Standards/Approvals EN 61010-2-201 | ||
Mount Type DIN Rail | ||
The WAGO relay socket has nominal input voltage 24 V AC/DC for 5 mm basic relays. It has limiting continuous current 6 A and yellow status indicator. It has solid conductor 2.5 mm² and push-in cage clamp connection technology.
Mounting type DIN-35 rail
Mounting position horizontal
Related links
- WAGO 858 4 Way 300V DIN Rail Relay Socket, for use with Basic Relays
- WAGO 788 2 Way 300V DIN Rail Relay Socket, for use with Basic Relays
- WAGO 788 1 Way 300V DIN Rail Relay Socket, for use with Basic Relays
- RS PRO 11 Way 300V DIN Rail Relay Socket, for use with RS PRO RKL Relays 3PDT
- RS PRO 8 Way 300V DIN Rail Relay Socket, for use with RS PRO RKL Relays DPDT
- RS PRO 14 Way 300V DIN Rail Relay Socket, for use with RS PRO RKL Relays 4PDT
- RS PRO 8 Way 300V DIN Rail Relay Socket, for use with RS PRO RUB Relays
- RS PRO 11 Way 300V DIN Rail Relay Socket, for use with RS PRO RUB Relays
