WAGO 788 1 Way 300V DIN Rail Relay Socket, for use with Basic Relays
- RS Stock No.:
- 279-4185
- Mfr. Part No.:
- 788-100
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€4.11
(exc. VAT)
€5.06
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.11 |
*price indicative
- RS Stock No.:
- 279-4185
- Mfr. Part No.:
- 788-100
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Voltage | 300V | |
| Product Type | Relay Socket | |
| For Use With | Basic Relays | |
| Series | 788 | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 1 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Voltage 300V | ||
Product Type Relay Socket | ||
For Use With Basic Relays | ||
Series 788 | ||
Standards/Approvals RoHS | ||
Number of Contacts 1 | ||
Mount Type DIN Rail | ||
The WAGO Relay socket features IP20 protection. It comes with Push-in CAGE CLAMP for connection.
Overvoltage category II
Pollution degree 3
Colour grey
Related links
- WAGO 788 1 Way 300V DIN Rail Relay Socket, for use with Basic Relays
- WAGO 788 2 Way 300V DIN Rail Relay Socket, for use with Basic Relays
- WAGO 858 4 Way 300V DIN Rail Relay Socket, for use with Basic Relays
- Schneider Electric RGZ 1 Way 300V DIN Rail Relay Socket, for use with RXG1 Relays
- WAGO 857 300V DIN Rail Relay Socket, for use with Basic Relays
- WAGO 788 Series Relay Module 24V dc Coil, 19mA
- WAGO 788 Series Relay Module 24V dc Coil 17mA
- RS PRO 8 Way 300V DIN Rail Relay Socket, for use with RS PRO RKL Relays DPDT
