Crydom DRS1/DRS4 DIN Rail Relay Socket

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€38.52

(exc. VAT)

€47.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€38.52
5 - 9€37.37
10 +€35.32

*price indicative

RS Stock No.:
701-8691
Mfr. Part No.:
DRS1
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Relay Socket

Series

DRS1/DRS4

Terminal Type

Screw

Standards/Approvals

EAC, RoHS, CE, UL, CSA

Mount Type

DIN Rail

DIN Rail Mount - DRA1-CMX Series


10mm single channel DIN rail mount SSR assembly

DC ratings up to 200 Vdc and 8 A

3-10 and 20-28Vdc control

SPST-NO function

Cage style screw terminals for easy connection

Fits standard 35mm DIN rail

Includes LED Status indicator

DC Switching


Note

Regardless of SSR rating, the DIN-rail socket limits the continuous current rating of the modular assembly to 8A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy