Siemens LZS:PT78742 4 Way Snap-On, DIN Rail Relay Socket, for use with PT Series
- RS Stock No.:
- 758-6841
- Distrelec Article No.:
- 304-23-426
- Mfr. Part No.:
- LZS:PT78742
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7.01
(exc. VAT)
€8.62
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.01 |
*price indicative
- RS Stock No.:
- 758-6841
- Distrelec Article No.:
- 304-23-426
- Mfr. Part No.:
- LZS:PT78742
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay Socket | |
| For Use With | PT Series | |
| Series | LZS:PT78742 | |
| Terminal Type | Plug-In | |
| Standards/Approvals | CE, UL, EAC, VDE | |
| Mount Type | Snap-On, DIN Rail | |
| Number of Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay Socket | ||
For Use With PT Series | ||
Series LZS:PT78742 | ||
Terminal Type Plug-In | ||
Standards/Approvals CE, UL, EAC, VDE | ||
Mount Type Snap-On, DIN Rail | ||
Number of Contacts 4 | ||
- COO (Country of Origin):
- CN
LZS Plug-in Relay
A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.
Tested to AC-15 and DC-13 switching capacity
Vibration proof connection
Related links
- Siemens LZS Snap-On, DIN Rail Relay Socket
- Siemens LZS 4 Way Snap-On Relay Socket, for use with PT Relay
- Siemens LZS 2 Way Snap-On Relay Socket, for use with PT Relay
- Siemens SIRIUS 3RQ3 Output Coupler with Plug-In Series Relay DIN Rail SPDT, 6A
- Phoenix Contact RIF-2-BPT 4 Way 250V ac/dc DIN Rail Relay Socket
- Phoenix Contact RIF-2-BSC 4 Way 250V ac/dc DIN Rail Relay Socket
- Carlo Gavazzi RPM1 4 Way 230V DIN Rail for use with RP Series Realy
- WAGO 858 4 Way 300V DIN Rail Relay Socket, for use with Basic Relays
