Celduc Accessories DIN Rail Relay Socket, for use with SLA Series, SLD Series

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€14.75

(exc. VAT)

€18.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 49 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€14.75-
5 - 9€14.173%
10 +€13.885%

*price indicative

RS Stock No.:
776-7684
Mfr. Part No.:
ESD01000
Manufacturer:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Product Type

Relay Socket

For Use With

SLA Series, SLD Series

Series

Accessories

Terminal Type

Screw

Standards/Approvals

CE

Mount Type

DIN Rail

COO (Country of Origin):
FR

SLA and SLD series miniature solid state relays for 5 mm support


Pin compatibility with electromechanical relays

Integral RC network (SLA series)

Built-in surge clipper (SLD series)

Relays only 5 mm thick

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy