Celduc Accessories 250V DIN Rail Solid State Relay Mounting Kit, for use with SPA/SPD and STA/STD/STN solid state relays

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€11.31

(exc. VAT)

€13.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€11.31-
5 - 9€10.854%
10 +€10.626%

*price indicative

RS Stock No.:
917-2643
Mfr. Part No.:
ESD05000
Manufacturer:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Voltage

250V

Product Type

Solid State Relay Mounting Kit

For Use With

SPA/SPD and STA/STD/STN solid state relays compatible with Electromechanical relays

Current

12A

Series

Accessories

Terminal Type

Screw

Standards/Approvals

IP20

Mount Type

DIN Rail

COO (Country of Origin):
FR

SLA and SLD series miniature solid state relays for 5 mm support


Pin compatibility with electromechanical relays

Integral RC network (SLA series)

Built-in surge clipper (SLD series)

Relays only 5 mm thick

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy